You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX520ACPE+

Digital to Analog Converter, Precision, 8 bit, Serial, 4.5V to 5.5V, DIP, 16 Pins

MAX520ACPE+ - Digital to Analog Converter, Precision, 8 bit, Serial, 4.5V to 5.5V, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
MAX520ACPE+
Newark Part No.:
73Y4782
Technical Datasheet:
MAX520ACPE+   Datasheet
See all Technical Docs

Product Overview

The MAX520ACPE+ is a quad, 8bit voltage output digital to analogue converter (DAC) with simple 2-wire serial interface in 16 pin DIP package. The 2-wire serial interfaces allow communication between multiple devices. It operates from single +5V supply and its reference input range includes both supply rails. The unbuffered voltage outputs of MAX520 reduces device’s total supply current to 4μA and provide increased accuracy at low output currents. It has serial interface and internal software protocol which communicates at data rates up to 400Kbps. The interface combined with double buffered input configuration allows DAC registers to be updated individually or simultaneously. The device can be put into low power shutdown mode that reduces supply current to 4μA. Power-on reset ensures DAC outputs are at 0V when power is initially applied. It is used in minimum component analogue systems, digital offset/gain adjustment, automatic test equipment and programmable attenuators.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from 0°C to 70°C
  • Supports I2C interface
  • 1% accurate trimmed output resistance
  • Supply current of 4μA
  • Total unadjusted error of ±1LSB, zero code error of 8mV and full scale error of 8mV
  • Output settling time of 2μs with no load
  • Individual DACs have separate reference inputs
  • Power-on reset clears all latches
  • Differential nonlinearity of ±1LSB

Applications

Signal Processing, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8bit

:
-

:
I2C

:
4.5V to 5.5V

:
DIP

:
16Pins

:
Serial

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

219 In stock Need more?

Delivery in 5-7 business days
(UK Stock)

$9.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $8.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $8.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange