Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX490EESA+T
Newark Part No.
Re-Reel73Y4601
Cut Tape73Y4601
Your Part Number
Technical Datasheet
579 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.270 |
| 10+ | $5.600 |
| 25+ | $5.190 |
| 50+ | $4.950 |
| 100+ | $4.730 |
| 250+ | $4.510 |
| 500+ | $4.380 |
| 1000+ | $4.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX490EESA+T
Newark Part No.
Re-Reel73Y4601
Cut Tape73Y4601
Technical Datasheet
IC TypeRS422 / RS485 Transceiver
Device TypeTransceiver
No. of Receivers1Receivers
IC Interface TypeRS422, RS485
No. of Transmitters1
No. of Drivers1Drivers
Communication ModeFull Duplex
Data Rate Max2.5Mbps
Driver Case StyleNSOIC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageNSOIC
No. of Pins8Pins
No. of Nodes32
ESD Protection±15 kV (HBM)
Fail SafeOpen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
IC Generic NumberMAX490
SVHCNo SVHC (25-Jun-2025)
Alternatives for MAX490EESA+T
2 Products Found
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
RS422 / RS485 Transceiver
No. of Receivers
1Receivers
No. of Transmitters
1
Communication Mode
Full Duplex
Driver Case Style
NSOIC
Supply Voltage Max
5.25V
No. of Pins
8Pins
ESD Protection
±15 kV (HBM)
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
SVHC
No SVHC (25-Jun-2025)
Device Type
Transceiver
IC Interface Type
RS422, RS485
No. of Drivers
1Drivers
Data Rate Max
2.5Mbps
Supply Voltage Min
4.75V
IC Case / Package
NSOIC
No. of Nodes
32
Fail Safe
Open
Operating Temperature Max
85°C
Qualification
-
IC Generic Number
MAX490
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A991B4
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate