You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX4196ESA+ - 

Instrument Amplifier, Precision, 1 Amplifier, 100 µV, 0.06 V/µs, 340 kHz

MAX4196ESA+ - Instrument Amplifier, Precision, 1 Amplifier, 100 µV, 0.06 V/µs, 340 kHz

The actual product may differ from image shown

Manufacturer Part No:
MAX4196ESA+
Newark Part No.:
73Y3953
Technical Datasheet:
MAX4196ESA+   Datasheet
See all Technical Docs

Product Overview

The MAX4196ESA+ is a micropower rail to rail precision instrumentation amplifier in 8 pin NSOIC package. This 10V/V fixed gain instrumentation amplifier combines rail to rail, single supply operation, outstanding precision specifications and high gain bandwidth. The fixed gain instrumentation amplifier has shutdown function that reduces the quiescent current to 8μA. A traditional three operational amplifier configuration is used to achieve maximum DC precision. The MAX4196 has rail to rail outputs and inputs that can swing to 200mV below the negative rail and to within 1.1V of positive rail. It draws 93μA supply current and low power consumption of this device makes it as Ideal for remote sensing and battery powered applications. It is used in thermocouple amplifier, 4mA to 20mA loop transmitters, data acquisition systems, battery powered equipments, transducer interfaces and bridge amplifier.
  • Supply voltage range from ± 1.35V to ± 3.75V, 2.7V to 7.5V
  • Operating temperature range from -40°C to 85°C
  • -3dB bandwidth of 34KHz at G = +10V/V and slew rate of 0.06V/μs
  • Precision specifications maximize sensor performance
  • Settling time of 0.04ms at G = +10V/V, power supply rejection of 120dB
  • Input offset voltage of ±75μV at G = +10V/V, VCM = VCC/2, TA = +25°C
  • Input offset voltage drift of ±0.5μV/°C at G ≥ +10V/V
  • DC common mode rejection of 115dB at G = +10V/V, TA = +25°C, VCM = VEE + 0.2V to VCC - 1.1V
  • AC common mode rejection of 101dB at G = +10V/V
  • Input bias current of 6nA and input offset current of ±1nA

Applications

Signal Processing, Medical, Portable Devices

Product Information

:
1 Amplifier
:
100µV
:
0.06V/µs
:
340kHz
:
± 1.35V to ± 3.75V, 2.7V to 7.5V
:
NSOIC
:
8Pins
:
Rail to Rail
:
115dB
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

71 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$2.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.97
 
10+ $2.90
 
25+ $2.83
 
50+ $2.58
 
100+ $2.57
 
250+ $2.57
 
500+ $2.49