You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MAX412CSA+T

Operational Amplifier, Precision, 2 Amplifier, 28 MHz, 4.5 V/µs, ± 2.4V to ± 5.25V, NSOIC, 8 Pins

MAX412CSA+T - Operational Amplifier, Precision, 2 Amplifier, 28 MHz, 4.5 V/µs, ± 2.4V to ± 5.25V, NSOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
MAX412CSA+T
Newark Part No.:
73Y3916
Technical Datasheet:
MAX412CSA+T   Datasheet
See all Technical Docs

Product Overview

The MAX412CSA+T is a low noise, low voltage, dual precision operational amplifier (op-amp) in 8 pin NSOIC package. This op-amp sets a new standard for noise performance in high speed and low voltage systems. The input voltage noise density is less than 1.5nV/√Hz at 1KHz. A unique design not only combines low noise with ±5V operation but also consumes 2.5mA supply current per amplifier. The low voltage operation is provided with an output voltage swing of 7.3VP-P into 2Kohm from ±5V supplies. The unity gain stability, 28MHz bandwidth and 4.5V/μs slew rate of MAX412 ensures low noise performance in a wide variety of wideband and measurement application. This device is used in low noise frequency synthesizers, ATE, power meters, PLCs, infrared detectors, ultra low noise instrumentation amplifiers and bridge signal conditioning applications.
  • Supply voltage range from ±2.4V to ±5.25V
  • Operating temperature range from 0°C to 70°C
  • Input offset voltage of ±120μV at TA = +25°C
  • Input offset current of ±40nA at TA = +25°C
  • Minimum large signal gain of 115dB (RL = 2Kohm, VO = ±3.6V) at TA = +25°C
  • CMRR of 130dB (VCM = ±3.5V) and PSRR of 103dB (VS = ±2.4V to ±5.25V) at TA = +25°C
  • Settling time of 1.3μs (to 0.1%) at TA = +25°C

Applications

Signal Processing, Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
28MHz

:
4.5V/µs

:
± 2.4V to ± 5.25V

:
NSOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 2/8/21

Delivery in 2-4 business days
(UK Stock)

View all alternatives / recommendations

$5.10

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $4.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $4.39
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $4.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.86
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange