You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX4051AESE+

8:1 Analog Multiplexer IC, Single, 225 ohm, 2V to 16V, NSOIC-16

MAX4051AESE+ - 8:1 Analog Multiplexer IC, Single, 225 ohm, 2V to 16V, NSOIC-16

The actual product may differ from image shown

Manufacturer Part No:
MAX4051AESE+
Newark Part No.:
73Y3844
Technical Datasheet:
MAX4051AESE+   Datasheet
See all Technical Docs

Product Overview

The MAX4051AESE+ is a low voltage, CMOS 8 channel analogue multiplexer in 16 pin NSOIC package. This device is fully characterized for on-resistance match, on-resistance flatness and low leakage. All digital inputs have 0.8V to 2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using ±5V or a single +5V supply. It is pin compatible with industry standard 74HC4051/74HC4052/74HC4053 devices. This device is used in low voltage data acquisition systems.
  • Supply voltage range from 2V to 16V, ±2.7V to ±8V
  • Operating temperature range from -40°C to 85°C
  • Maximum on-resistance of 225ohm with ±5V supplies at TA = +25°C
  • Maximum COM off-leakage current of 1nA at TA = 25°C (V+ = 5.5V, VNO = 4.5V, VCOM = 0V)
  • Maximum COM on-leakage current of 1nA at TA = 25°C (V+ = 5.5V, VCOM = VNO = 4.5V)
  • Low distortion is less than 0.04% (600 ohm)
  • Low crosstalk is less than -90dB (50 ohm)
  • High off isolation is less than -90dB (50 ohm)

Applications

Signal Processing, Audio, Imaging, Video & Vision, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8:1

:
1Circuits

:
225ohm

:
2V to 16V, ± 2.7V to ± 8V

:
NSOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 11/23/20

Available for backorder to lead times shown

UK Stock

Delivery in 5-7 business days for in stock items

View all alternatives / recommendations

$3.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.37
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.18
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.92
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.66
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $2.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.