You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX4030EESA+ - 

Operational Amplifier, Rail to Rail Output, 1 Amplifier, 144 MHz, 115 V/µs, 4.5V to 5.5V, NSOIC

MAX4030EESA+ - Operational Amplifier, Rail to Rail Output, 1 Amplifier, 144 MHz, 115 V/µs, 4.5V to 5.5V, NSOIC

The actual product may differ from image shown

Manufacturer Part No:
MAX4030EESA+
Newark Part No.:
73Y3831
Technical Datasheet:
MAX4030EESA+   Datasheet
See all Technical Docs

Product Overview

The MAX4030EESA+ is a low cost, 144MHz, dual operational amplifier (op amp) with ±15KV ESD protection in 8 pin NSOIC package. This unity gain stable op-amp combines high speed performance, rail to rail outputs and ±15KV ESD protection. It is targeted for applications where an input or an output is exposed to the outside world such as video and communications. The MAX4030 is compliant with international ESD standards (±15KV IEC 1000-4-2 air gap discharge, ±8KV IEC 1000-4-2 contact discharge and ±15KV human body model). The device operates from a single 5V supply and consumes only 12mA of quiescent supply current per amplifier while achieving 144MHz -3dB bandwidth, 20MHz 0.1dB gain flatness and 115V/μs slew rate. It is used in standard definition television (SDTV), enhanced television (ETV) and high definition television (HDTV).
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • CMRR of 70dB (GND ≤ VCM ≤ VCC - 2.25V) and PSRR of 60dB (4.5V ≤ VCC ≤ 5.5V)
  • Input common mode range extends to ground
  • 2VP-P large signal -3dB bandwidth of greater than 50MHz
  • Directly drives 150 ohm loads and slew rate of 115V/μs
  • Low differential drain/phase of 0.2%/0.2°
  • Shutdown current (per amplifier) of 0.1μA
  • Input offset voltage of 5mV at TA = +25°C
  • Input bias current of 0.01μA and input offset current of 0.01μA

Applications

Signal Processing, Portable Devices, Consumer Electronics, Security

Product Information

:
1 Amplifier
:
144MHz
:
115V/µs
:
4.5V to 5.5V
:
NSOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 9/2/19