You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX3241EEUI+ - 

Transceiver RS232, 3V-5.5V supply, 3 Drivers, TSSOP-28

MAX3241EEUI+ - Transceiver RS232, 3V-5.5V supply, 3 Drivers, TSSOP-28

The actual product may differ from image shown

Manufacturer Part No:
MAX3241EEUI+
Newark Part No.:
73Y3498
Technical Datasheet:
MAX3241EEUI+   Datasheet
See all Technical Docs

Product Overview

The MAX3241EEUI+ is a ±15KV ESD protected true RS232 transceiver in 28 pin TSSOP package. This 3V powered EIA/TIA-232 and V.28/V.24 communications interface device has low power consumption, high data rate capabilities and enhanced electrostatic discharge (ESD) protection. The enhanced ESD structure protects all transmitter outputs and receiver inputs to ±15KV using IEC 1000-4-2 air-gap discharge, ±8KV using IEC 1000-4-2 contact discharge and ±15KV using human body model. A low dropout transmitter output stage delivers true RS232 performance from 3V to 5.5V power supply using an internal dual charge pump. The charge pump requires only four small 0.1µF capacitors for operation from 3.3V supply. The MAX3241E complete serial port device (three drivers/five receivers) is designed for notebook and subnotebook computers. This device has shutdown mode in which all receivers remain active while consuming only 1μA.
  • Supply voltage range from 3V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Maximum data rate of 250Kbps
  • Maximum transition region slew rate of 30V/μs (CL = 150pF to 1000pF)

Applications

Communications & Networking, Consumer Electronics, Portable Devices

Product Information

:
Transceiver
:
RS232
:
3Drivers
:
5Receivers
:
3V
:
5.5V
:
TSSOP
:
28Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

94 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$8.79

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $8.79
 
10+ $8.09
 
25+ $7.92
 
50+ $7.77
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.