You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX3206EETC+

ESD Protection Device, 12 Pins, 5.5 V, 1.349 W

MAXIM INTEGRATED / ANALOG DEVICES MAX3206EETC+
×
×

The actual product may differ from image shown

Manufacturer Part No:
MAX3206EETC+
Newark Part No.:
73Y3377
Technical Datasheet:
MAX3206EETC+   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×




:
12Pins

:
5.5V

:
1.349W


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The MAX3206EETC+ is a low capacitance, 6-channel, ±15kV ESD protection array for high speed data interfaces in 12 pin TQFN package. Each channel consists of a pair of diodes that steer ESD current pulses to VCC or GND. It protect against ESD pulses up to ±15kV human body model, ±8kV contact discharge and ±15kV air gap discharge as specified in IEC 61000-4-2. This device have a 5pF capacitance per channel making it ideal for use on high speed data I/O interfaces. It is designed for cell phone connectors and SVGA video connections. It is used in Ethernet, firewire, video and cell phones.
  • Supply voltage range is 0.9V to 5.5V
  • Supply current is 100nA
  • Channel input capacitance is 7pF(max) at VCC = 5V, bias of VCC/2
  • Low 1nA (max) leakage current, low 1nA supply current
  • Diode forward voltage range is 0.65V to 0.95V

Applications

Safety

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

54 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 11/6/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$3.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.98
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.53
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --