You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX31855TASA+ - 

Temperature Sensor IC, Digital, ± 2°C, -250 °C, 400 °C, NSOIC, 8 Pins

MAX31855TASA+ - Temperature Sensor IC, Digital, ± 2°C, -250 °C, 400 °C, NSOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
MAX31855TASA+
Newark Part No.:
73Y3358
Technical Datasheet:
MAX31855TASA+   Datasheet
See all Technical Docs

Product Overview

The MAX31855TASA+ is a cold junction compensated thermocouple to digital converter in 8 pin NSOIC package. This is a "T" type sophisticated thermocouple to digital converter with a built-in 14bit analogue to digital converter (ADC) also contains cold junction compensation sensing and correction, a digital controller, an SPI compatible interface (read only) and associated control logic. The function of the thermocouple is to sense a difference in temperature between two ends of the thermocouple wires and it has a signal-conditioning hardware to convert the thermocouple’s signal into a voltage compatible with the input channels of the ADC. The device is designed to work in conjunction with an external microcontroller (µC) in thermostatic, process-control or monitoring applications.
  • Supply voltage range is 3V to 3.6V
  • Operating temperature range from -40°C to +125°C
  • Measured temperature range of -250°C to +400°C
  • Integration reduces design time and lowers system cost
  • Detects thermocouple shorts to GND or VCC
  • Detects open thermocouple
  • Thermocouple temperature data resolution is 0.25°C
  • Temperature gain & offset error (52.18µV/°C nominal sensitivity) is ±2°C at TA = -20°C to +85°C

Applications

Sensing & Instrumentation, Industrial, Automotive

Product Information

:
Digital
:
± 2°C
:
-250°C
:
400°C
:
NSOIC
:
8Pins
:
3V
:
3.6V
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

118 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 4/13/20

$6.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $6.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $5.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.54
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $5.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.59
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.19
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.06