You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX2754EUA+ - 

Timer, Oscillator & Pulse Generator, 1.2 GHz, 2.7V to 5.5V, µMAX-8

MAX2754EUA+ - Timer, Oscillator & Pulse Generator, 1.2 GHz, 2.7V to 5.5V, µMAX-8

The actual product may differ from image shown

Manufacturer Part No:
MAX2754EUA+
Newark Part No.:
73Y3038
Technical Datasheet:
MAX2754EUA+   Datasheet
See all Technical Docs

Product Overview

The MAX2754EUA+ is a 1.2GHz voltage controlled oscillator (VCO) with linear modulation input in 8 pin µMAX package. This self contained VCO is intended for use in 2.4GHz to 2.5GHz ISM band particularly for FSK modulation systems that utilize direct frequency modulation transmit architecture. This device has linear modulation input in addition to standard frequency tuning input. The frequency tuning range of 1145MHz to 1250MHz (1/2 LO) also supports an IF up to 110MHz with low side LO. The VCO is based on Maxim’s monolithic VCO technology where all VCO components are integrated on-chip including varactor and inductor. The MAX2754 operates over 2.7V to 5.5V supply range. This device also provides digitally controlled shutdown mode to permit implementation of sophisticated power supply management. In shutdown, the supply current is reduced to 0.2μA and power consumption is 41mW when active. It is used in homeRF WLAN and Bluetooth applications.
  • Frequency deviation of -500kHz/V is linear to ±4% over frequency limits
  • Operating temperature range from -40°C to 85°C
  • Low phase noise of -137dBc/Hz at 4MHz offset
  • Low current shutdown mode
  • Supply current of 13.7mA at TA = +25°C (active-low VSHDN ≥ 2.0V)
  • Tuning gain of 1 24MHz/V at VTUNE at fMIN and 81MHz/V at VTUNE at fMAX
  • Output power of -5dBm
  • Modulation peak frequency deviation of ±500KHz and modulation full power bandwidth of 2.5MHz
  • Return loss of 7.5dB
  • Tuning input voltage range is 0.4V to 2.4V and oscillator frequency is factory adjusted

Applications

Clock & Timing, Consumer Electronics, Portable Devices

Product Information

:
1.2GHz
:
2.7V
:
5.5V
:
µMAX
:
8Pins
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

25 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$5.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.83
 
10+ $5.72
 
25+ $4.56
 
50+ $4.42
 
100+ $4.14
 
250+ $3.86
 
500+ $3.53
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.