You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAX233AEWP+TG36

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, WSOIC-20

Date/Lot Code
MAXIM INTEGRATED / ANALOG DEVICES MAX233AEWP+TG36
×
×

The actual product may differ from image shown

Manufacturer Part No:
MAX233AEWP+TG36
Newark Part No.:
73Y2953
Technical Datasheet:
MAX233AEWP+TG36   Datasheet
See all Technical Docs

Product Overview

The MAX233AEWP+TG36 is a +5V powered multichannel RS232 driver/receiver in 20 pin WSOIC package. This high slew rate device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX233A has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to 85°C
  • Two RS232 drivers and two RS232 receivers
  • Saves board space
  • Data rate of 200Kbps
  • Transition slew rate is 12V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
  • VCC supply current (VSHDN = VCC) of 4mA with no load and 15mA with 3Kohm load at both inputs

Applications

Communications & Networking, Portable Devices, Medical

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver

:
RS232

:
2Drivers

:
2Receivers

:
4.5V

:
5.5V

:
WSOIC

:
20Pins

:
-40°C

:
85°C


:
MSL 1 - Unlimited

:
MAX233A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

941 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$13.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --