You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX127AEAI+

Analog to Digital Converter, Fault Tolerant, 12 bit, 8 kSPS, Single Ended, I2C, Single, 4.75 V

MAX127AEAI+ - Analog to Digital Converter, Fault Tolerant, 12 bit, 8 kSPS, Single Ended, I2C, Single, 4.75 V

The actual product may differ from image shown

Manufacturer Part No:
MAX127AEAI+
Newark Part No.:
73Y2051
Product Range
Octal 12-Bit SAR ADCs
Technical Datasheet:
MAX127AEAI+   Datasheet
See all Technical Docs

Product Overview

The MAX127AEAI+ is a multirange, +5V, 12bit data acquisition system (DAS) with 2-wire serial interface in 28 pin SSOP package. Device operates at single supply, yet accepts signals at its analogue inputs that may span above the power supply rail and below ground. It provides eight analogue input channels that are independently software programmable for a variety of ranges such as ±10V, ±5V, 0 to +10V and 0 to +5V. This range switching increases effective dynamic range to 14bits and provides the flexibility to interface 4mA-20mA, ±12V and ±15V powered sensors directly to a single +5V system. The converter is fault protected to ±16.5V and a fault condition on any channel will not affect the conversion result of selected channel. A hardware shutdown input (SHDN-complementary) and two software programmable power-down modes (standby & full power-down) are provided for low current shutdown between conversions. In standby mode, the reference buffer remains active, eliminating start-up delays.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from -40°C to 85°C
  • I2C compatible, 2-wire serial interface
  • Sampling rate is 8Ksps
  • ±16.5V overvoltage tolerant input multiplexer
  • Internal 4.096V or external reference
  • Total harmonic distortion of -80dB
  • Integral nonlinearity (INL) is ±1/2LSB, differential nonlinearity (DNL) is ±1LSB

Applications

Signal Processing, Industrial, Portable Devices, Robotics, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
8kSPS

:
Single Ended

:
I2C

:
Single

:
4.75V

:
5.25V

:
SSOP

:
28Pins

:
-40°C

:
85°C

:
Octal 12-Bit SAR ADCs

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

138 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

$27.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $27.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $26.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $25.93
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange