You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX111BCPE+ - 

Analog to Digital Converter, 14 bit, 50 SPS, Differential, Single Ended, SPI, Dual (+/-), 4.75 V

MAX111BCPE+ - Analog to Digital Converter, 14 bit, 50 SPS, Differential, Single Ended, SPI, Dual (+/-), 4.75 V

The actual product may differ from image shown

Manufacturer Part No:
MAX111BCPE+
Newark Part No.:
73Y1882
Product Range
Dual 14-Bit Sigma-Delta ADCs
Technical Datasheet:
MAX111BCPE+   Datasheet

Suggested replacement for DELMAX111BEPE

See all Technical Docs

Product Overview

The MAX111BCPE+ is a low cost, 2-channel, ±14bit serial ADC in 16 pin DIP package. The analogue to digital converter (ADC) uses an internal auto-calibration technique to achieve 14bit resolution plus overrange with no external components. Operating supply current is only 550μA and reduces to 4μA in power-down mode making this ADC ideal for high resolution battery powered or remote sensing applications. A fast serial interface simplifies signal routing and opto-isolation saves microcontroller pins and offers compatibility with SPI, QSPI and MICROWIRE. The MAX111 operates with a single +5V supply and converts differential analogue signals in the ±1.5V range or single ended signals in the 0V to +1.5V range. Internal calibration allows for both offset and gain-error correction under microprocessor (μP) control. Typical applications include weigh scales, panel meters, data acquisition systems and temperature measurement.
  • Supply voltage range is 4.75V to 5.25V
  • Operating temperature range from 0°C to 70°C
  • Two differential input channels
  • 50Hz/60Hz rejection and up to 50conversions/sec

Applications

Signal Processing, Portable Devices

Product Information

:
14bit
:
50SPS
:
Differential, Single Ended
:
SPI
:
Dual (+/-)
:
4.75V
:
5.25V
:
DIP
:
16Pins
:
0°C
:
70°C
:
Dual 14-Bit Sigma-Delta ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 8/5/19


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.