You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MAX11116AUT+T - 

Analog to Digital Converter, High Speed, 8 bit, 3 MSPS, Single Ended, SPI, Single, 2.2 V

MAX11116AUT+T - Analog to Digital Converter, High Speed, 8 bit, 3 MSPS, Single Ended, SPI, Single, 2.2 V

The actual product may differ from image shown

Manufacturer Part No:
MAX11116AUT+T
Newark Part No.:
73Y1895
Product Range
Quad 8-Bit SAR ADCs
Technical Datasheet:
MAX11116AUT+T   Datasheet
See all Technical Docs

Product Overview

The MAX11116AUT+T is a 3Msps, low power, serial 8bit analogue to digital converter (ADC) in 6 pin SOT-23 package. This compact, high-speed, low power, successive approximation analogue to digital converter is high performance converter which includes a high dynamic range sample and hold and a high-speed serial interface. This ADC accepts a full scale input from 0V to the power supply or to the reference voltage. This single-channel device generate the reference voltage internally from the power supply it also include full power down mode and fast wake up for optimal power management and a high-speed 3wire serial interface. The excellent dynamic performance, low voltage and ease of use makes converter ideal for portable battery powered data acquisition, medical instrumentation applications and also used for other applications that demand low power consumption and minimal space.
  • Supply voltage range is 2.2V to 3.6V
  • Operating temperature range from -40°C to 125°C
  • No pipeline delay, full-power bandwidth at -3dB point is 40MHz
  • Low noise SNR of 49.5dB at fAIN = 1MHz
  • Variable I/O of 1.5V to 3.6V (dual channel only) allows serial interface to connect digital systems
  • Low power of 5.2mW at 3Msps, very low power consumption at 2.5µA/Ksps
  • Power down current is 1.3µA
  • SPI/QSPI/MICROWIRE compatible serial interface
  • INL and DNL is ±0.25LSB
  • Conversion time is 260ns

Applications

Signal Processing, Industrial, Portable Devices

Product Information

:
8bit
:
3MSPS
:
Single Ended
:
SPI
:
Single
:
2.2V
:
3.6V
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
Quad 8-Bit SAR ADCs
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MAX11116AUT+T

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Analog to Digital Converter, 8 bit, 1 MSPS, Single Ended, Serial, SPI, Single, 2.7 V

     

Each (Supplied on Cut Tape)

1+ $1.17   10+ $1.17   25+ $1.17   50+ $1.17   100+ $1.17   250+ $1.17   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

639 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 8/5/19

$1.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.05
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.