You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DS1225AD-150IND+ - 

Nonvolatile SRAM (NVSRAM), 64Kbit, 8K x 8bit, 150ns Read/Write, Parallel, 4.75V to 5.25V, EDIP-28

DS1225AD-150IND+ - Nonvolatile SRAM (NVSRAM), 64Kbit, 8K x 8bit, 150ns Read/Write, Parallel, 4.75V to 5.25V, EDIP-28

The actual product may differ from image shown

Manufacturer Part No:
DS1225AD-150IND+
Newark Part No.:
38AC0912
Technical Datasheet:
DS1225AD-150IND+   Datasheet
See all Technical Docs

Product Overview

The DS1225AD-150IND+ from Maxim Integrated Products is a 64K non-volatile SRAM in 28 pin EDIP package. It is a 65,536bit, fully static, non-volatile SRAM organized as 8192 words by 8 bits. Each NV SRAM has a self-contained lithium energy source and control circuitry which constantly monitors VCC for an out of tolerance condition. When such a condition occurs, the lithium energy source is automatically switched on and the write protection is unconditionally enabled to prevent data corruption. The NV SRAM can be used in place of existing 8K x 8 SRAMs directly conforming to the popular bytewide 28 pin DIP package. The device matches the pin-out of 2764 EPROM and the 2864 EEPROM allowing direct substitution while enhancing performance. There is no limit on the number of write cycles that can be executed and additional support circuitry is not required for microprocessor interfacing.
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -40°C to +85°C
  • Data is automatically protected during power loss
  • Directly replaces 8K x 8 volatile static RAM or EEPROM
  • Unlimited write cycles
  • Low power CMOS
  • Read and write access time is 150ns
  • Lithium energy source is disconnected to retain freshness until power is applied for the first time
  • Write protection voltage is 4.37V
  • Operating current is 85mA

Product Information

:
64Kbit
:
8K x 8bit
:
150ns
:
150ns
:
4.75V
:
5.25V
:
EDIP
:
28Pins
:
Parallel
:
-40°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for DS1225AD-150IND+

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

NVRAM, SRAM, 64 Kbit, 8K x 8bit, Bytewide, 150 ns, DIP

     

Each

1+ $37.96   10+ $34.61   25+ $32.75   50+ $28.78   100+ $26.38   250+ $22.54   More Pricing...

Restricted Item Add

MAXIM INTEGRATED PRODUCTS

NVRAM, SRAM, 64 Kbit, 8K x 8bit, 150 ns

     

Each

1+ $19.13   10+ $17.71   25+ $17.45   50+ $17.25   100+ $15.10   250+ $14.45   500+ $14.37   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

5 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 4/27/20

$18.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $18.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $17.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $17.28
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $16.84
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $14.86
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $14.38