HIMALAYA uSLIC™
POWER MODULES

Create a robust, reliable power supply in less than a day.

Maxim is a leading supplier of integrated circuits for power and battery management applications.

Today we would like to present you MAXIM's new range of Himalaya uSLIC™ Power Modules. These modules integrate most of the components needed for a power supply—synchronous switching regulator IC, inductor, resistors, and capacitors—into a single, compact package. The result is an efficient and compact fully integrated solution that complies with EMI requirements and makes power-supply design as easy as possible. Designers can migrate, as needed, between module and IC to tradeoff cost, size, and ease of use.

Himalaya uSLIC™ power modules offer the smallest packages available, while accepting a wide range of input voltages from 4.0V to 60V. Himalaya uSLIC power modules leverage advanced packaging technology to shrink the power supply solution size by 2.25 times, resulting in micro-sized system-level IC (uSLIC) devices. This is achieved by integrating a synchronous wide-input Himalaya buck converter—which includes built-in FETs, compensation, and additional functions—with an inductor. The combination of these components results in ultra-small power modules that can be used in highly space-constrained systems while complying with the JESD22-B103/B104/B111 mechanical standard. In addition, compliance with the CISPR 22 electromagnetic interference (EMI) standard helps to improve the first-time success rate for EMI certification of your end products.

KEY APPLICATIONS

Factory Automation

Communications

Medical

Consumer

KEY BENEFITS

  • Widest Input Voltage Range
  • Half the Size (2.6mm x 3.0mm x 1.5mm)
  • Ease of Use
  • Highly Integrated
  • High Efficiency/Low Power Dissipation
  • Compliant with EMI Standards

FEATURED PRODUCTS

4V to 60V, 100mA, Compact Step-Down
Power Module

MAXM17552

Shop now

4.5V to 60V, 300mA Compact Step-Down
Power Module

MAXM15064

Shop now

4V to 24V, 100mA, Compact Step-Down
Power Module

MAXM17900

Shop now

4.5V to 24V, 300mA Compact Step-Down
Power Module

MAXM17903

Shop now