You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP336EEY-L - 

Transceiver RS232/RS422/RS485, 6 Drivers, Programmable, 3.3V-5V supply, TSSOP-28

SP336EEY-L - Transceiver RS232/RS422/RS485, 6 Drivers, Programmable, 3.3V-5V supply, TSSOP-28

The actual product may differ from image shown

Manufacturer Part No:
SP336EEY-L
Newark Part No.:
65R6128
Technical Datasheet:
SP336EEY-L   Datasheet
See all Technical Docs

Product Overview

The SP336EEY-L is a monolithic serial Multi Transceiver that contains both RS-232 and RS-485/RS-422 line drivers and receivers. The configuration of the SP336E can be reconfigured into eight operating modes including RS-232 only, RS-485/RS-422 only full or half duplex, two RS- 232/RS-485 mixed modes, two shutdown modes and a diagnostic loop-back mode. Modes may be selected at any time by changing the logic state of the three MODE pins. The device can implement a dual-mode serial port, mixed mode ports or as an interface signal translator. The Exar charge pumps deliver true RS-232 driver output voltages from a single power supply at either 3.3 or 5V. The SP336E requires only four 0.1μF capacitors for charge pump. A slew rate control pin configures driver outputs for either high data rate or slew-controlled data rates. Slew-controlled outputs minimize problems with reflections and ringing on long or un-terminated cables.
  • Software selectable mode selection
  • Full or half duplex configuration
  • Mixed RS-232/RS-485 modes
  • Pin programmable slew rate for reduced EMI
  • RS-485 Advanced failsafe on open, short or terminated lines
  • Diagnostic loop-back function

Applications

Automation & Process Control, Communications & Networking, Security, Consumer Electronics, Computers & Computer Peripherals, HVAC

Product Information

:
Transceiver
:
RS232, RS422, RS485
:
6Drivers
:
3.3V
:
5V
:
TSSOP
:
28Pins
:
-40°C
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for SP336EEY-L

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $9.08   10+ $8.18   25+ $7.45   50+ $7.01   100+ $6.72   250+ $6.18   500+ $5.63   More Pricing...

Restricted Item Add

RENESAS

RS232/RS485 Transceiver, 1 Driver, 20Mbps, 4.5V to 5.5V Supply, SSOP-20

     

Each

1+ $6.28   10+ $5.68   25+ $5.42   50+ $5.06   100+ $4.70   250+ $4.49   500+ $4.10   More Pricing...

Restricted Item Add

RENESAS

PB-FREE SINGLE 3.3V MULTIPROTOCOL TRANSCEIVER, 20 SSOP, -40C. TUBE PACKING, 20 LD SSOP, DRYPACK, 429-27S1L3 LABEL ROHS COMPLIANT

     

Each

1+ $6.28   10+ $5.68   25+ $5.42   50+ $5.06   100+ $4.70   250+ $4.49   500+ $4.10   More Pricing...

Restricted Item Add
     

Each

1+ $9.84   10+ $8.83   25+ $8.05   50+ $7.52   100+ $7.00   250+ $5.86   500+ $5.69   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/23/19

$9.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
1+ $9.94
 
10+ $8.93
 
25+ $8.13
 
50+ $7.60
 
100+ $7.07
 
250+ $5.92
 
500+ $5.75