You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MATRIX.C1.US - 

Daughter Board, Matrix Creator IoT, Raspberry Pi 3, Loaded with Sensors, Mic Array, US

MATRIX.C1.US - Daughter Board, Matrix Creator IoT, Raspberry Pi 3, Loaded with Sensors, Mic Array, US
MATRIX.C1.US - Daughter Board, Matrix Creator IoT, Raspberry Pi 3, Loaded with Sensors, Mic Array, US

The actual product may differ from image shown

Manufacturer Part No:
MATRIX.C1.US
Newark Part No.:
05AC8548
Technical Datasheet:
MATRIX.C1.US   Datasheet
See all Technical Docs

Product Information

:
-
:
ARM, FPGA
:
Cortex-M3
:
ATSAM3S2C, Spartan-6
:
-
:
Raspberry PI 3 Single Board Computers
:
Matrix Creator IoT Daughter Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MATRIX-CREATOR-ONE-US from Matrix Labs is a Matrix creator one US version. Matrix Labs FPGA-driven “Matrix Creator” IoT daughter board for the Raspberry Pi 3 is loaded with sensors, 802.15.4 radios and a mic array. The disc-shaped Matrix Creator add-on for the Raspberry Pi is based on AdMobilize’s successfully Kickstartered Matrix home automation and surveillance hub. According to Matrix Labs, the Matrix Creator is the first Raspberry Pi add-on with support for NFC, as well as 802.15.4-compliant short-range wireless radios like Z-Wave, ZigBee and Thread. The device has 3D accelerometer, 3D gyroscope, 3D magnetometer, temperature sensor, ultraviolet sensor, pressure sensor, humidity sensor and 8 MEMS microphone array.
  • Xilinx Spartan 6 FPGA and an Atmel ATSAM3S2C Cortex-M3 MCU
  • RGBW LED light array
  • IR RX/TX for remote controller compatibility
  • Infrared ring for the Raspberry Pi NoIR camera
  • 2 x ADC channels
  • 17 x digital GPIOs
  • SPI, I2C, UART interfaces

Applications

Sensing & Instrumentation, Robotics, Building Automation, Wireless, Embedded Design & Development

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,257 In stock

1,257 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$99.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $99.99
 
10+ $94.99
 
150+ $89.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note