You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PH-1200

Heat Gun, 1.3 kW, 120 V, 130 - 1000°F

PH-1200 - Heat Gun, 1.3 kW, 120 V, 130 - 1000°F

The actual product may differ from image shown

Manufacturer Part No:
PH-1200
Newark Part No.:
93F7823
Technical Datasheet:
PH-1200   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.3kW

:
120V

:
1000°F

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The PH-1200 is a Proheat® 1200 Varitemp® Heat Gun features an ergonomic design for superb balance and grip. Variable temperature with patented electronic temperature control system. Powerful airflow at 4000FPM and 16CFM. Heavy-duty Lexan® plastic housing with built-in stand for hands-free use. Use to desolder, heat temperature sensitive materials, shrink tubing, terminate specialty connectors and more.
  • Compact, lightweight and easy-to-use
  • Protective hand/switch guard and convenient hanging loop

Applications

Maintenance & Repair

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$183.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $183.35