You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PH-1000

Heat Gun, 1.3 kW, 120 V, 1000°F

PH-1000 - Heat Gun, 1.3 kW, 120 V, 1000°F

The actual product may differ from image shown

Manufacturer Part No:
PH-1000
Newark Part No.:
35R0003
Technical Datasheet:
PH-1000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.3kW

:
120V

:
1000°F

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The PH-1000 is a Proheat® rugged dual temperature Heat Gun with momentary contact safety switch. It is used to activate adhesives, bend plastics, dry filler material, shrink tubing and more.
  • Balanced ergonomic design prevents operator fatigue
  • Base provides built-in stand for hands-free use
  • Compact, lightweight, easy-to-use
  • Protective hand/switch guard and hanging loop
  • 4000FPM/1219m/min Air velocity

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$128.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $128.25