You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1802.1108 - 

Rocker Switch, Off-On, DPST, Non Illuminated, Panel Mount, Black, 1800 Series

1802.1108 - Rocker Switch, Off-On, DPST, Non Illuminated, Panel Mount, Black, 1800 Series
1802.1108 - Rocker Switch, Off-On, DPST, Non Illuminated, Panel Mount, Black, 1800 Series

The actual product may differ from image shown

Manufacturer:
MARQUARDT MARQUARDT
Manufacturer Part No:
1802.1108
Newark Part No.:
84R4490
Product Range
1800 Series
Technical Datasheet:
1802.1108   Datasheet
See all Technical Docs

Product Information

:
Off-On
:
DPST
:
Non Illuminated
:
Panel Mount
:
Black
:
1800 Series
:
10A
:
250V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1802.1108 is a double-pole single-throw (DPST) Rocker Switch with 4.8mm quick-connect terminal and ON/OFF function. The 1800 series switch has Ag plated contact, silver plated external/bearing connection and black PA housing. The rocker actuator is made of black PA.
  • ≥3 Contact distance
  • ≤80N Plug force of the terminals
  • IP40 Protection rating

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

49 In stock

49 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

$1.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.90
 
10+ $1.85
 
25+ $1.79