You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CEBF0145451601-00 - 

Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.3 °C/W, 10 mm, 45 mm, 45 mm, 5.9 cu.ft/min, 32 dBA

CEBF0145451601-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.3 °C/W, 10 mm, 45 mm, 45 mm, 5.9 cu.ft/min, 32 dBA
CEBF0145451601-00 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.3 °C/W, 10 mm, 45 mm, 45 mm, 5.9 cu.ft/min, 32 dBA

The actual product may differ from image shown

Manufacturer:
MALICO MALICO
Manufacturer Part No:
CEBF0145451601-00
Newark Part No.:
53M7001
See all Technical Docs

Product Information

:
1.3°C/W
:
10mm
:
45mm
:
45mm
:
5.9cu.ft/min
:
32dBA
:
Clip On
:
Aluminium
:
0.394"
:
1.772"
:
1.772"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CEBF0145451601-00 is a 45mm BGA Cooler with aluminium construction, black anodized finish, Vapo bearing, clip-on mounting, 1.3°C/W thermal resistance. It features extrusion technology, frequency generator with 3rd wire function and used for 45 x 45mm chip set.
  • 1.7mm Thickness
  • 7000RPM Speed
  • 5VDC Voltage
  • 0.17A Current

Applications

HVAC

Alternatives for CEBF0145451601-00

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $21.44   5+ $19.41   10+ $19.02   25+ $18.60   50+ $17.59   100+ $15.80   250+ $14.62   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

Alternatives Available

53M6999 - Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.95 °C/W, 10 mm, 40 mm, 40 mm, 5.5 cu.ft/min, 26 dBA

View all alternatives / recommendations