Safety


Safety is a state of protection from harmful and unwanted events. It can also be defined as control of known or unknown hazards. Some of the reasons why our workplace safety should be our priority include protection from injury, death, corporate financial loss, property damage, the service and quality of the product, worker productivity and corporate reputation. Some safety standards, such as Safety and Compliance Standards, Safety Signs and Labels, Machine Risk Assessment Standards, Noise Safety Standards, Protective Clothing Standards are put in place to confirm the safety products, process, and activities. Some safety-related control systems are provided for machinery. In the European Union, safety directives and legislation are available as a guide for anyone concerned with machine safety.


The dynamic safety circuits and wide-range safety PLC are developed which gives the innovative ideas in the control and supervision of protection in the safety field. They save on inputs by using a dual safety circuit with one conductor instead of two. There are many other protection devices which can be connected to the same input to maintain the highest level of safety. Using electronic sensors in place of mechanical switches leads to a longer life and hence can be more reliable. They are safer because dynamic safety sensors can be checked 200 times per second. With a Safety PLC, it can be easy to connect and disconnect machinery from a safety viewpoint.


Integrated intelligent safety and modern integrated automation can make plants safer by using integrated safety functionality, which is the detection of a dangerous condition and activation of a mechanism to prevent the effects of the hazardous event. These systems can transmit safety-related data on a separate network which reduces wiring complexity, costs, and training demands. They have deeper visibility of problems and remote diagnostic capabilities.


Return to main Maintenance and Safety page

Videos

Electrical Measurement Safety

Salisbury By Honeywell - Arc Flash Safety | Honeywell Safety

Electrical Safety Awareness For Non Electrical Workers

Featured Products

Brady

Equipment Lockout Tags

Shop Now
Panduit

Circuit Breaker Lockout Device

Shop Now
Brady

Valve And Electrical Lockout Kit

Shop Now
3M

Clean-Walk Unframed Floor Mat

Shop Now
Honeywell

Microswitch Compact Precision Limit Switches

Shop Now
ABB

Molded Case Thermal Magnetic Circuit Breakers

Shop Now
EAO

Series 61 E Stop Switches

Shop Now
EATON

XT Series Overload Relays

Shop Now
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
FIP
FIP - Barrier Foam, Fire Protection, Cartridge, 380 ml

65X1724

Barrier Foam, Fire Protection, Cartridge, 380 ml

3M

FIRE BARRIER FOAM, CARTRIDGE, 380ML; Product Range:FIP Series RoHS Compliant: NA

1 in stock

+ Check Stock & Lead Times

1 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

  • 6 more will be available on 8/23/20
  • More stock available week commencing 8/31/20

    Restricted Item
    06742
    06742 - Safety Sign, Attention ESD Control Area Wear Grounding Devices All The Time, 558.8 mm, 431.8 mm

    23K1228

    Safety Sign, Attention ESD Control Area Wear Grounding Devices All The Time, 558.8 mm, 431.8 mm

    DESCO

    PERSONAL PROTECTION SIGN; Sign Type:-; Sign Legend:Attention ESD Control Area Wear Grounding Devices All The Time; Sign Material:-; External Height:558.8mm; External Width:431.8mm; Sign Colour:Black on Yellow; Product Range:- RoHS Compliant: Yes

    6 in stock

    + Check Stock & Lead Times

    6 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    More stock available week commencing 8/31/20

    Restricted Item
    77125045
    77125045 - Grip Mat, Black, 45 mm x 1.25 m

    25R5860

    Grip Mat, Black, 45 mm x 1.25 m

    DURATOOL

    GRIP MAT, 45MM X 1250MM; Matting Type:Grip Mat; Mat Material:-; Length:1.25m; Width:450mm; Mat Colour:Black; Product Range:- RoHS Compliant: NA

    24 in stock

    + Check Stock & Lead Times

    24 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

    Available in quantity shown

    Restricted Item
    HP-156
    HP-156 - Sorbent Pad, Petroleum, 480 mm Length, HP-156 Series, 100 pack

    39M4158

    Sorbent Pad, Petroleum, 480 mm Length, HP-156 Series, 100 pack

    3M

    PETROLEUM SORBENT PAD, 17 x 19IN, 37.5 Gallon (US); Sorbent Type:Petroleum Pad; Length:480mm; Sorbent Packaging:-; Absorption:-; Product Range:HP-156 Series RoHS Compliant: NA

    0

    + Check Stock & Lead Times

      More stock available week commencing 8/31/20

    Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

    Non-Cancelable / Non Returnable

    Non-Cancelable / Non Returnable

    Restricted Item