Hand & Power Tools


Manually powered, or hand-powered tools include everything from pliers, screwdrivers, wire strippers, hex key sets to wrenches. Maintenance and repair works can require hand and power tools. The misuse and improper maintenance of hand tools can create hazards. For example, if a chisel is used as a screwdriver, the tip of the chisel may break and fly off and hit the user. If a wooden handle is loose, on a tool such as a hammer, the head may fly off and strike the user. Therefore, while using hand tools, appropriate protective equipment, such as gloves and goggles, should be worn to protect against hazards. Hand-held power tools can also produce large amounts of noise and vibration and can, without hearing protection, over an extended period, put a person at risk. Therefore, it is strongly recommended hearing protection is worn while using the kinds of power tools which generate noise louder than 85dB.


The majority of power tools use electric motors. They can also use internal combustion engines and compressed air. The exposed moving parts of power tools, such as shafts, pulleys, sprockets, gears must be guarded. Hand and power tools are used in industry, construction, garden, housework tasks like cooking, cleaning, for purposes of driving (fasteners), drilling, cutting, shaping, sanding, grinding, routing, polishing, painting, heating and more.


Power tools can be classified as either stationary or portable, where portable means hand-held. Portable power tools have the advantage in mobility. Stationary power tools, however, have advantages in speed and accuracy. Stationary power tools, which are used for metal work, are usually called machine tools.


Return to main Maintenance and Safety page

Videos

4-in-1 Electronics Screwdriver Rotating

CK Tools Automatic Wire Stripper

CK Tools VDE Combicutter 3

Featured Products

Greenlee Tools

Punch & Die Set - 1/2" - 2" Slug Buster

Shop Now
Utica

Torque Limiting Screwdriver

Shop Now
Aven

Digital Mighty Scope (Digital Microscope 6-LED hand-held digital microscope with a USB interface)

Shop Now
Panavise

Single Knob Bench Vise

Shop Now
Weller

Weller 60 Watts, 120v Temperature Controlled Soldering Station

Shop Now
Metcal

Metcal 2 in 1 Rework Station

Shop Now
Weller

Weller 250 Watts Electric Industrial Heat Gun

Shop Now
Milwaukee Tool

Magnum Heavy Duty Drill

Shop Now
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Availability Price for:
Price
Quantity
170MN
170MN - Cable Cutter, Diagonal Shear, Flush Jaw, General Purpose, 5

50F172

WELLER XCELITE

Cable Cutter, Diagonal Shear, Flush Jaw, General Purpose, 5" Length

WIRE CUTTING SHEAR, 0.8MM; Cutter Type:Diagonal; Overall Length:127mm; Cut Type:Flush; Cutting Capacity Max:0.8mm; Cutting Edge Hardness:-; Product Range:-; Blade Edge:Shear; Body Material:Carbon Steel; For Use With:Soft Wire RoHS Compliant: NA

1,121 in stock

+ Check Stock & Lead Times

1,121 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/24/20

Restricted Item
22-13515
22-13515 - Screwdriver Set, Precision, 15 Piece

46T0222

DURATOOL

Screwdriver Set, Precision, 15 Piece

15 Piece Precision Screwdriver Set; Kit Contents:Screwdriver Set(Phillips, Slotted); Product Range:- RoHS Compliant: NA

289 in stock

+ Check Stock & Lead Times

289 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 11/2/20

Restricted Item
7238SB
7238SB - Kit, Punch, 1/2

89F2777

GREENLEE TOOLS

Kit, Punch, 1/2" to 2" Conduit Size Slug-Buster Knockout Punch Kit

TOOLS, SETS PUNCH; Kit Contents:1/2" to 2" Conduit Size Slug-Buster Knockout Punch Kit; Product Range:- RoHS Compliant: NA

6 in stock

+ Check Stock & Lead Times

6 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/31/20

Restricted Item
71043
71043 - Water Pump, Plier, Slip Joint, Soft Jaws, 40 mm, Jaw, 254 mm, Length

19J6082

DURATOOL

Water Pump, Plier, Slip Joint, Soft Jaws, 40 mm, Jaw, 254 mm, Length

PLIER, WATER PUMP, 40MM, 10IN; Plier Style:Slip Joint; Jaw Opening Max:40mm; Overall Length:10"; Product Range:-; For Use With:Water Pumps; Jaw Style:Soft RoHS Compliant: NA

9 in stock

+ Check Stock & Lead Times

9 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 12/21/20

Restricted Item
495001
495001 - Wire Stripper, Automatic, 0.2-6mm Capacity, for Flat & Round Cable/Wire

23M9105

CK TOOLS

Wire Stripper, Automatic, 0.2-6mm Capacity, for Flat & Round Cable/Wire

WIRE STRIPPER, SOLID & STRANDED CABLES, WIRES; Stripping Capacity AWG:-; Stripping Capacity Metric:0.2mm to 6mm; For Use With:Flat, Round Cables & Wires; Product Range:- RoHS Compliant: NA

38 in stock

+ Check Stock & Lead Times

38 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 9/7/20

Restricted Item
TS-30
TS-30 - Torque, Screwdriver, Limiting, 6-30in-lb, 1/4 Female Hex Drive

97H3849

UTICA

Torque, Screwdriver, Limiting, 6-30in-lb, 1/4 Female Hex Drive

TORQUE-LIMITING SCREWDRIVER; Torque Range ft-lb:-; Torque Range N-m:-; Drive Size - Metric:-; Drive Size - Imperial:-; Overall Length:-; Product Range:-; Screwdriver Type:Torx; Torque Max:30in-lb; Torque Min:6in-lb RoHS Compliant: NA

5 in stock

+ Check Stock & Lead Times

5 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 8/3/20

Restricted Item
32510
32510 - Bit Set, Tamperproof, Torx, Hex, Triwing, Spanner, 32 Piece

74R1320

KLEIN TOOLS

Bit Set, Tamperproof, Torx, Hex, Triwing, Spanner, 32 Piece

32 Piece Tamperproof Bit Set with Screwdriver; Kit Contents:32 Pieces of Torx, Hex, Triwing, Spanner Bits; Product Range:- RoHS Compliant: NA

5 in stock

+ Check Stock & Lead Times

5 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/20/20

Restricted Item
26194
26194 - Screwdriver Set, Precision, Phillips, 4-Piece

10J1802

WIHA

Screwdriver Set, Precision, Phillips, 4-Piece

PRECISION PHILLIPS SCREWDRIVER SET; Kit Contents:#000, #00, #0, #1 Phillips Standard Precision Tech Screwdrivers; Product Range:- RoHS Compliant: NA

15 in stock

+ Check Stock & Lead Times

15 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/27/20

Restricted Item
05073640001
05073640001 - Bit Set, Zyklop Mini Series, Slotted, Hex, Phillips, Pozi, Square, 30 Piece

24T3936

WERA

Bit Set, Zyklop Mini Series, Slotted, Hex, Phillips, Pozi, Square, 30 Piece

30 Piece Wera Bit Ratchet Set; Kit Contents:30 Pieces of Slotted, Hex, Phillips, Pozidriv, Square Bits; Product Range:Zyklop Mini Series RoHS Compliant: NA

2 in stock

+ Check Stock & Lead Times

2 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/20/20

Restricted Item
1010
1010 - Crimp Tool, Hand, 22-10AWG Insulated & Non-Insulated Terminals

94F5755

KLEIN TOOLS

Crimp Tool, Hand, 22-10AWG Insulated & Non-Insulated Terminals

LONG NOSE PLIER, 22-10AWG, 209.6MM; Plier Style:Long Nose; Jaw Opening Max:-; Overall Length:209.6mm; Product Range:-; Crimp Application:Insulated / Non-Insulated Terminals; Crimp Size:22AWG to 10AWG; Crimp Tool Type:Hand RoHS Compliant: NA

3 in stock

+ Check Stock & Lead Times

3 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 7/20/20

Restricted Item
AV12010
AV12010 - CLAMPS 100 MM / 4

52X5844

CK TOOLS

CLAMPS 100 MM / 4"

CLAMPS 100 MM / 4"; Product Range:-; SVHC:No SVHC (15-Jan-2019); External Width:100mm RoHS Compliant: NA

10 in stock

+ Check Stock & Lead Times

Delivery in 5-7 business days for in stock items

More stock available week commencing 8/24/20

Delivery in 5-7 business days from our UK warehouse for in stock items

Restricted Item
SQUIRT ES4
SQUIRT ES4 - Multipurpose Tool, Wire Stripper, 1.6

19P7859

LEATHERMAN

Multipurpose Tool, Wire Stripper, 1.6 " Length

Squirt® ES4 Multi Purpose Tool with Wire Strippers; Length:1.6"; For Use With:-; Product Range:- RoHS Compliant: NA

Available for back order

+ Check Stock & Lead Times
More stock available week commencing 8/3/20 Contact me when back in stock

Restricted Item
32895
32895 - Tool Kit, Insulated, Pliers, Screwdriver, 14 Piece

92H2165

WIHA

Tool Kit, Insulated, Pliers, Screwdriver, 14 Piece

14 PIECE 1000V INSULATED PLIERS & SCREWDRIVER SET; Kit Contents:14-Pcs of Long Nose, Linemans Combo, Stripping Pliers, High Leverage, Side Cutters & Screwdrivers; Product Range:- RoHS Compliant: NA

0

+ Check Stock & Lead Times
    More stock available week commencing 7/27/20

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Non-Cancelable / Non Returnable

Restricted Item
0234-6
0234-6 - Drill, Heavy Duty, 8 ft Cord, Magnum Series

95F4210

MILWAUKEE TOOL

Drill, Heavy Duty, 8 ft Cord, Magnum Series

TOOLS, DRILLS; Product Range:-; Plug Type:- RoHS Compliant: NA

0

+ Check Stock & Lead Times
    More stock available week commencing 7/20/20

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Non-Cancelable / Non Returnable

Restricted Item
503ETST
503ETST - Cutter, Angled, 4.25

72J5889

WELLER EREM

Cutter, Angled, 4.25 ", Full Flush, 0.02 "

CUTTER, ANGLED TIP, FLUSH 0.020IN 4.25IN; Cutter Type:Angled; Overall Length:4.25"; Cut Type:Full Flush; Cutting Capacity Max:0.02"; Cutting Edge Hardness:-; Product Range:-; Handle Colour:Blue; Jaw Length:0.256"; Jaw Style:Oblique RoHS Compliant: NA

0

+ Check Stock & Lead Times
    More stock available week commencing 8/17/20

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Non-Cancelable / Non Returnable

Restricted Item
VDV427-821
VDV427-821 - Punch down Tool, Cushion Grip, 206.4 mm Overall Length

84Y7581

KLEIN TOOLS

Punch down Tool, Cushion Grip, 206.4 mm Overall Length

Tip / Nozzle O.D.:-; Shaft Diameter:-; Length:-; Product Range:- RoHS Compliant: NA

0

+ Check Stock & Lead Times
    More stock available week commencing 7/20/20

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Non-Cancelable / Non Returnable

Restricted Item
22-3495
22-3495 - Bit Set, Security, Slotted, SAE Hex, Torx, Clutch, Pozi, Star, Square, Triwing, 105 Piece

96B1231

DURATOOL

Bit Set, Security, Slotted, SAE Hex, Torx, Clutch, Pozi, Star, Square, Triwing, 105 Piece

105 Piece Security and Standard Screwdriver Bit Set; Kit Contents:105 Piece Security and Standard Screwdriver Bit Set; Product Range:- RoHS Compliant: NA

No Longer Available

Restricted Item
D00075
D00075 - Screwdriver Set, Insulated, 8 Pieces

95W3094

DURATOOL

Screwdriver Set, Insulated, 8 Pieces

INSULATED SCREWDRIVER SET, 8PC; Kit Contents:4Pc of Slotted VDE Screwdrivers, 3Pc of Phillips VDE Screwdrivers and 1Pc of Voltage Tester; Product Range:- RoHS Compliant: NA

No Longer Available

Restricted Item