You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

W171DIP-25

Reed Relay, DPST-NO, 5 VDC, 171DIP Series, Through Hole, 500 ohm, 500 mA

SCHNEIDER ELECTRIC/LEGACY RELAY W171DIP-25
SCHNEIDER ELECTRIC/LEGACY RELAY W171DIP-25
SCHNEIDER ELECTRIC/LEGACY RELAY W171DIP-25
SCHNEIDER ELECTRIC/LEGACY RELAY W171DIP-25
×

The actual product may differ from image shown

Manufacturer Part No:
W171DIP-25
Newark Part No.:
10M6270
Product Range
171DIP Series
Technical Datasheet:
W171DIP-25   Datasheet
See all Technical Docs

Product Range Selector (171DIP Series)

See all from this product range

Alternatives for W171DIP-25

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPST-NO

:
5VDC

:
171DIP Series

:
Through Hole

:
500ohm

:
500mA

:
100V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The W171DIP-25 is a PCB Reed Relay with DPST-NO clamping diode ruthenium contact. This 171DIP-series through hole mount reed relay features as uniquely designed in a standard style in-line package capable of switching, designed for simple routing on PC board pin spacing, can withstand a lead-free solder reflow process, meets industry standards.
  • Dual in-line pins
  • 200000 Operations electrical life
  • 100000000 operations Mechanical life at no load
  • 1ms Operate time
  • -40 to 85°C Ambient operating temperature range

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 100
Quantity Price Your Price
 
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --