You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6312AXXMDS-DC3 - 

Solid State Relay, SPST-NO, 12 A, 200 VDC, Panel, Screw, Random Turn On

6312AXXMDS-DC3 - Solid State Relay, SPST-NO, 12 A, 200 VDC, Panel, Screw, Random Turn On

The actual product may differ from image shown

Manufacturer Part No:
6312AXXMDS-DC3
Newark Part No.:
10M6328
Product Range
MAGNECRAFT 6000 Series
Technical Datasheet:
6312AXXMDS-DC3 Datasheet
See all Technical Docs

Product Information

:
SPST-NO
:
12A
:
200VDC
:
Panel
:
Screw
:
Random Turn On
:
3VDC
:
3VDC
:
32VDC
:
MAGNECRAFT 6000 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6312AXXMDS-DC3 is a Magnecraft® Class-6 Solid State Relay with epoxy encapsulation, SPST-NO contact, random turn-on DC switching mode and screw terminals. This 6000-series panel mount relay offer an energy-efficient, current switching alternative to standard electromechanical relays. This relay features solid state circuitry involves no moving parts. Optically coupled circuit provides isolation between input and output circuits. Internal snubber helps protect the relay's internal circuit from high voltage transients. Fingersafe® terminals helps prevent an operator from touching live circuits.
  • MOSFET Output
  • Less energy consumption
  • Longer life cycles
  • Green LED input indication
  • 1kΩ Nominal input impedance
  • 2.8VDC (at 40A load) Maximum on-state voltage drop
  • 2500VAC (rms) Dielectric strength
  • 300us Turn-on and 1ms turn-off maximum time
  • -40 to 80°C Ambient operating temperature range
  • IP20 Cover protection rating

Applications

Industrial

Alternatives for 6312AXXMDS-DC3

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $47.18 50+ $45.18 100+ $43.84 250+ $42.83 500+ $41.83 More Less

10 in stock

Each

1+ $75.97 5+ $73.83 10+ $71.90 25+ $70.24 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 10/8/18

Contact me when back in stock

Alternatives Available

02H7052 - Solid State Relay, SPST-NO, 12 A, 100 VDC, Panel, Screw, DC Switch

80K9299 - SSR, PANEL MOUNT, 200VDC, 32VDC, 7A

$48.12 $ 48.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.12
10 + $45.83
25 + $43.47
50 + $42.75
100 + $42.03
250 + $38.91
500 + $33.04
No longer stocked:: No Longer Manufactured::
Back Order
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.