You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MTRTC001

Development Board, ChronoDot, DS3231SN Real Time Clock (RTC) Module, For Arduino

MACETECH MTRTC001
MACETECH MTRTC001
Video
×
×

The actual product may differ from image shown

Manufacturer:
MACETECH MACETECH
Manufacturer Part No:
MTRTC001
Newark Part No.:
31AC3622
Technical Datasheet:
MTRTC001   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Maxim Integrated Products



:
DS3231SN


:
Arduino Development Boards

:
ChronoDot RTC Module DS3231SN


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Every precrot needs a high-precision, temperature compensated real time clock module. You may know what time it is but does your project? The Chronodot is a high-precision real time clock module based on an industrial DS3231SN temperature compensated real time clock chip. Each Chronodot includes a fresh 3V lithium coin cell which lasts up to 8 years (assuming only the I2C interface is used.)Existing code for DS1337 and DS1307 RTCs can be used so it can be easily interfaced with your Basic Stamp, Arduino, or other popular controller or single board computer.Controller: Maxim DS3231SNFunction: Temperature-compensated RTC
  • Accuracy: +- 3.5ppm at -40C to +85C (~1 minute/yr)
  • Power Supply: 200uA (active), 840nA (timekeeping)
  • PCB Size: 1.2 inches diameter
  • Pin Spacing: 0.1 inches
  • Header Spacing: 0.9 inches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 9/19/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$17.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $17.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --