You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LXML-PM01-0090

LED Single Color, Green, 530nm, 0.095W, 90lm, 350mA, 125°, 3.25V, Dome, 3 Pins

LUMILEDS LXML-PM01-0090
×
×

The actual product may differ from image shown

Manufacturer:
LUMILEDS LUMILEDS
Manufacturer Part No:
LXML-PM01-0090
Newark Part No.:
75T7422
Product Range
LUXEON Rebel Series
Technical Datasheet:
LXML-PM01-0090   Datasheet
See all Technical Docs

Product Range Selector (LUXEON Rebel Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
Green

:
-

:
530nm

:
95mW

:
90lm

:
350mA

:
1A

:
125°

:
2.9V

:
3.25V

:
-

:
-

:
4.61mm

:
3.17mm

:
1812

:
93lm/W

:
-

:
Power LED Lens

:
Dome

:
2.1mm

:
Cut Tape

:
LUXEON Rebel Series

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LUXEON series High Brightness LED with full colour palette for a wider spectrum range. The LUXEON Rebel Colours of LUXEON Rebel and LUXEON Rebel ES has leading light output, colour stability, flux density and clear saturated colours. The colour LEDs are ideal for a wide variety of lighting, signalling, signage and entertainment applications. Every LUXEON Rebel and LUXEON Rebel ES emitter has built-in quality, reliability, lumen maintenance and the ease of manufacturing needed to create a superior high quality light. The colour portfolio gives designers an endless pallet of colours to work with, adding interest, dimension and liveliness to all your lighting project.
  • Full colour pallet for a wider spectrum range
  • Highest efficacy available for colours allows for lower power consumption
  • High flux and leading hot and cold performance for saturated colours
  • Fully developed ecosystem for LUXEON Rebel platforms

Applications

LED Lighting, Signalling

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

65 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$4.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $4.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.33
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.77
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --