You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SSP-LB12UW024K03

LED Light Bar, Cool White, 220 lm, 3.3 W, 24 VDC, 304.8 mm

LUMEX SSP-LB12UW024K03
×
×

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SSP-LB12UW024K03
Newark Part No.:
76T8796
Technical Datasheet:
SSP-LB12UW024K03   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cool White

:
220lm

:
3.3W

:
24VDC

:
304.8mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SSP-LB12UW024K03 is a 24V modular LED Light Bar with 12 LEDs. This cool white LED light bar comes with 120° beam angle and 12-inch length. The SunBrite™ family of modular LED light bar technologies combines high-performance, ease-of-installation, flexibility and cost savings. Unlike many alternative lighting technologies, the SunBrite™ LED light bar can be installed with ease without the need to hire an electrician to open walls and install new wiring. Lumex’s SunBrite™ LED is ideal for under cabinet, kitchen, bookshelf, cupboard, showcase and accent and cove lighting applications. For brightness control, a dimmer switch is available and effective on an entire line of connected light switches. A specially designed transformer is available to allow for simplified installation and immediate wall plug -in.
  • Ultra thin heat sink
  • IP60 Protection rating

Applications

Commercial, LED Lighting

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

579 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 8/14/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$33.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $33.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --