You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SML-LXIL3333SIC-TR - 

LED, QuasarBrite, Red, SMD, 8.5mm x 8.5mm, 20 mA, 2.2 V, 625 nm

SML-LXIL3333SIC-TR - LED, QuasarBrite, Red, SMD, 8.5mm x 8.5mm, 20 mA, 2.2 V, 625 nm

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
SML-LXIL3333SIC-TR
Newark Part No.:
25R1821
See all Technical Docs

Product Information

:
Red
:
SMD
:
8.5mm x 8.5mm
:
20mA
:
2.2V
:
625nm
:
50cd
:
14°
:
Square
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/2/19


Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500