You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LDS-SMHTA302RISUGT

7 Segment LED Display, InfoVue, Green, 20 mA, 2.25 V, 2.5 mcd, 1, 7.62 mm

LDS-SMHTA302RISUGT - 7 Segment LED Display, InfoVue, Green, 20 mA, 2.25 V, 2.5 mcd, 1, 7.62 mm

The actual product may differ from image shown

Manufacturer:
LUMEX LUMEX
Manufacturer Part No:
LDS-SMHTA302RISUGT
Newark Part No.:
89T7844
See all Technical Docs

Product Overview

The LDS-SMHTA302RISUGT is a 1-digit green High Temperature LED Display compatible with standard drivers. The QuasarBrite™ bright and crisp display performance in market-leading temp ranges up to 105°C. It features cathode common column pin and gray face.
  • Milky white segment
  • 0.3" Character height

Applications

Defence, Military & Aerospace, Motor Drive & Control, Mining, Oil & Gas, Metering, Microwave, Consumer Electronics, Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
20mA

:
2.25V

:
2.5mcd

:
1

:
7.62mm

:
Common Anode

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/2/20

$1.09

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1200 Minimum: 1200
Quantity Price Your Price
 
 
1+ $1.09