Low

LOGI  LOGI-BONE-2  Development Board, Spartan6 XC6SlX9 FPGA, Interface with Beaglebone, PMOD Compatible Headers

LOGI LOGI-BONE-2
Manufacturer:
LOGI LOGI
Manufacturer Part No:
LOGI-BONE-2
Newark Part No.:
38Y8591

The actual product may differ from image shown

Product Overview

The LOGI-BONE is an FPGA development platform that has been optimized for use with the BeagleBone. The LOGi-Bone/BeagleBone combination was designed with key design attributes in mind including ease of use, maximum expansion capability and low cost to performance ratio. The LOGi-Bone creates a powerful and versatile digital canvas for users to create their imaginative digital designs.
  • FPGA: Spartan 6 LX9 – TQFP144 Package - XC6SLX9-2TQG144C
  • 4 layer optimized design to support maximum performance for high bandwidth applications
  • Length tuned GPMC, SDRAM, LVDS signals
  • 2x Push buttons
  • 2x DIP Switch
  • 1x High bandwidth SATA connector expansion port for maximum LVDS bandwidth
  • 32 FPGA GPIO through PMOD and Arduino headers
  • 2x Digilent Inc. PMOD ports supporting 59+ plug and play hardware modules
  • 1x Arduino Header supporting 200+ Arduino Shield modules
  • 10x length tuned LVDS pairs

 

Product Information

Silicon Manufacturer:
Xilinx
Accessory Type:
Core Architecture:
-
For Use With:
Core Sub-Architecture:
-
Silicon Core Number:
XC6SLX9-2TQG144C
Silicon Family Name:
Spartan-6
No. of Bits:
-
Kit Contents:
Dev Board XC6SLX9-2TQG144C
Product Range:
-
Features:
Interface with Beaglebone, PMOD Compatible Headers, Length Tuned for GPMC, SDRAM and LVDS Signals
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.