You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMBJ5.0CA

TVS Diode, SMBJ Series, Bidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

SMBJ5.0CA - TVS Diode, SMBJ Series, Bidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMBJ5.0CA
Newark Part No.:
28X4428
Product Range
SMBJ Series
Technical Datasheet:
SMBJ5.0CA   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMBJ Series

:
Bidirectional

:
5V

:
9.2V

:
DO-214AA (SMB)

:
2Pins

:
6.4V

:
7V

:
600W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The SMBJ5.0CA from Littelfuse is a SMBJ series 600W, surface mount bidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, low incremental surge resistance, low profile package, moulded plastic body over glass passivated junction, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to BV min. The peak pulse power dissipation (PPPM) is 600W at TA=25°C, 10/1000μs waveform, 0.01% repetition rate (duty cycle) and power dissipation is 5W on infinite heat sink at TL=50°C. This SMBJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
  • Reverse stand off voltage (VR) of 5V and maximum reverse leakage (IR) of 800µA at VR
  • Breakdown voltage (VBR) of 6.4V minimum, 7V maximum at 10mA test current (IT)
  • Maximum clamping voltage (VC) of 9.2V at IPP and maximum peak pulse current (IPP) of 65.3A
  • 0.041%/C maximum temperature coefficient of VBR
  • Typical failure mode is short from over specified voltage or current
  • UL E230531 approved, plastic package is flammability rated V-0 per UL standard
  • IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
  • Suitable for surface mounted applications to optimize board space
  • Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
  • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

Applications

Safety

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.153

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.153
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ $0.15
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.146
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $0.143
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $0.14
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.137
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange