You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SMBJ5.0A

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

SMBJ5.0A - TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
SMBJ5.0A
Newark Part No.:
28X4427
Product Range
SMBJ Series
Technical Datasheet:
SMBJ5.0A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMBJ Series

:
Unidirectional

:
5V

:
9.2V

:
DO-214AA (SMB)

:
2Pins

:
6.4V

:
7V

:
600W

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The SMBJ5.0A from Littelfuse is a SMBJ series 600W, surface mount unidirectional transient voltage suppression diode in DO-214AA package. It features excellent clamping capability, low incremental surge resistance, low profile package, moulded plastic body over glass passivated junction, built-in strain relief and fast response time of typically less than 1.0ps from 0Vs to BV min. The peak pulse power dissipation (PPPM) is 600W at TA=25°C, 10/1000μs waveform, 0.01% repetition rate (duty cycle), power dissipation is 5W on infinite heat sink at TL=50°C and peak forward surge current (IFSM) is 100A measured on 8.3ms single half sine wave or equivalent square wave. This SMBJ series transient voltage suppression diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits.
  • Reverse stand off voltage (VR) of 5V and maximum reverse leakage (IR) of 800µA at VR
  • Breakdown voltage (VBR) of 6.4V minimum, 7V maximum at 10mA test current (IT)
  • Maximum clamping voltage (VC) of 9.2V at IPP and maximum peak pulse current (IPP) of 65.3A
  • 0.041%/C maximum temperature coefficient of VBR
  • Typical failure mode is short from over specified voltage or current
  • UL E230531 approved, plastic package is flammability rated V-0 per UL standard
  • IEC-61000-4-2 ESD 30KV (air), 30KV (contact) protection
  • Suitable for surface mounted applications to optimize board space
  • Operating temperature range from -65°C to 150°C and 260°C/40sec high temperature to reflow soldering
  • ESD protection of data lines with IEC 61000-4-2 and EFT protection with IEC 61000-4-4 standard

Applications

Safety

Alternatives for SMBJ5.0A

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

LITTELFUSE

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

     

Each (Supplied on Cut Tape)

1+ $0.601   25+ $0.401   50+ $0.338   100+ $0.275   250+ $0.249   500+ $0.223   1000+ $0.17   More Pricing...

Restricted Item Add
     

Each

1+ $0.172   10+ $0.172   50+ $0.172   100+ $0.158   500+ $0.158   1000+ $0.146   5000+ $0.146   10000+ $0.146   More Pricing...

Restricted Item Add

VISHAY

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

     

Each (Supplied on Full Reel)

750+ $0.165   1500+ $0.159   3000+ $0.154   4500+ $0.151   More Pricing...

Restricted Item Add
     

Each

1+ $0.02   10+ $0.02   50+ $0.02   100+ $0.02   500+ $0.02   1000+ $0.02   5000+ $0.02   10000+ $0.02   More Pricing...

Restricted Item Add

VISHAY

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

     

Each (Supplied on Cut Tape)

1+ $0.201   10+ $0.201   25+ $0.201   50+ $0.201   100+ $0.201   250+ $0.184   500+ $0.169   More Pricing...

Restricted Item Add

VISHAY

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

     

Each (Supplied on Cut Tape)

1+ $0.546   25+ $0.327   50+ $0.264   100+ $0.201   250+ $0.187   500+ $0.175   1000+ $0.165   More Pricing...

Restricted Item Add

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

     

Each (Supplied on Full Reel)

3000+ $0.077   6000+ $0.076   12000+ $0.074   18000+ $0.072   30000+ $0.07   More Pricing...

Restricted Item Add

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins

     

Each (Supplied on Cut Tape)

1+ $0.30   25+ $0.26   50+ $0.21   100+ $0.159   250+ $0.144   500+ $0.129   1000+ $0.099   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.192   5000+ $0.182   10000+ $0.16   20000+ $0.144   30000+ $0.134   50000+ $0.123   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,000 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3,000 in stock for same day shipping
$0.148

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.148
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ $0.145
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.142
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $0.139
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $0.134
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.129
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.