You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P6SMB30CA - 

TVS Diode, P6SMB Series, Bidirectional, 25.6 V, 41.4 V, DO-214AA, 2 Pins

P6SMB30CA - TVS Diode, P6SMB Series, Bidirectional, 25.6 V, 41.4 V, DO-214AA, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
P6SMB30CA
Newark Part No.:
01P7385
Product Range
P6SMB Series
Technical Datasheet:
P6SMB30CA   Datasheet
See all Technical Docs

Product Information

:
P6SMB Series
:
Bidirectional
:
25.6V
:
41.4V
:
DO-214AA
:
2Pins
:
28.5V
:
31.5V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6SMB series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • 500W Peak pulse power capability at 10x1000μs waveform
  • Built-in strain relief
  • Glass passivated junction
  • Low incremental surge resistance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • <1ps from 0V to V(BR) Minimum fast response time
  • <1μA above 12V Current IR
  • Available in unidirectional and bidirectional
  • -65 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Alternatives for P6SMB30CA

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.219   5000+ $0.207   10000+ $0.183   20000+ $0.165   30000+ $0.153   50000+ $0.141   More Pricing...

Restricted Item Add

VISHAY

TVS Diode, SMBJ Series, Bidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

     

Each (Supplied on Cut Tape)

1+ $0.094   10+ $0.094   25+ $0.094   50+ $0.094   100+ $0.094   250+ $0.094   500+ $0.094   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.27   5000+ $0.265   10000+ $0.247   20000+ $0.233   30000+ $0.219   50000+ $0.211   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

136 in stock for same day shipping
$0.495

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.495
 
25+ $0.366
 
50+ $0.317
 
100+ $0.268
 
250+ $0.252
 
500+ $0.236
 
1000+ $0.18
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.