You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P4SMA440CA - 

TVS Diode, P4SMA Series, Bidirectional, 376 V, 602 V, DO-214AC, 2 Pins

P4SMA440CA - TVS Diode, P4SMA Series, Bidirectional, 376 V, 602 V, DO-214AC, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
P4SMA440CA
Newark Part No.:
85R5555
Product Range
P4SMA Series
Technical Datasheet:
P4SMA440CA   Datasheet
See all Technical Docs

Product Information

:
P4SMA Series
:
Bidirectional
:
376V
:
602V
:
DO-214AC
:
2Pins
:
418V
:
462V
:
400W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P4SMA series surface-mount Transient Voltage Suppression Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. It is ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits. It is used for surface mounted applications in order to optimize board space.
  • Built-in strain relief
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 0.01% Repetition rate (duty cycle)
  • <1.0ps from 0V to V(BR) Minimum fast response time for unidirectional types
  • <1μA above 10V IR
  • Available in unidirectional and bidirectional
  • -65 to 150°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Industrial

Alternatives for P4SMA440CA

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.513   10+ $0.365   25+ $0.324   50+ $0.285   100+ $0.242   500+ $0.204   1000+ $0.18   2500+ $0.165   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,714 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 10/14/19

$0.681

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $0.681
 
10+ $0.512
 
25+ $0.467
 
50+ $0.422
 
100+ $0.377
 
500+ $0.334
 
1000+ $0.258
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note