You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MICROSMD010F-2

Resettable Fuse, PPTC, 1210 (3225 Metric), PolySwitch microSMD Series, 30 VDC, 100 mA, 250 mA, 1 s

MICROSMD010F-2 - Resettable Fuse, PPTC, 1210 (3225 Metric), PolySwitch microSMD Series, 30 VDC, 100 mA, 250 mA, 1 s

The actual product may differ from image shown

Manufacturer Part No:
MICROSMD010F-2
Newark Part No.:
69K7998
Product Range
PolySwitch microSMD Series
Technical Datasheet:
MICROSMD010F-2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1210 (3225 Metric)

:
PolySwitch microSMD Series

:
30VDC

:
100mA

:
250mA

:
1s

:
10A

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The MICROSMD010F-2 from TE Connectivity is a surface mount PolySwitch resettable device in 32mm x 25mm size. Its smaller size helps to save board space and cost. It optimizes design flexibility and compatible with high volume electronics assembly.
  • UL, CSA and TUV approved
  • Higher voltage ratings allow use in new applications
  • Hold current of 0.1A at room temperature
  • Maximum voltage of 30V
  • Trip current of 0.25A at room temperature
  • Maximum current of 10A
  • Maximum resistance of 15ohm (post trip)
  • Maximum time to trip is 1sec
  • Maximum power dissipation of 0.8W
  • Operating temperature range from -40°C to 85°C

Applications

Safety, Consumer Electronics, Portable Devices, Multimedia, Automotive, Industrial

Footnotes

Operation in circuits with a large inductance can generate circuit voltage (Ldi/dt) above rated voltage of device.

Warnings

This device is intended for protection against overcurrent or overtemperature fault conditions and should not be used when repeated fault conditions or prolonged trip events are anticipated.

Alternatives for MICROSMD010F-2

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.452   25+ $0.363   50+ $0.335   100+ $0.308   250+ $0.282   500+ $0.247   1000+ $0.221   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13,793 In stock

Available in quantity shown

To order more than shown inventory, contact sales

13,793 in stock for same day shipping
$0.324

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.466
$0.324
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.371
$0.324
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.342
$0.324
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.313
$0.313
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.286
$0.286
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.248
$0.248
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.221
$0.221
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.