You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLNR6.25T - 

Fuse, Industrial / Power, POWR-GARD FLNR Series, 6.25 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm

FLNR6.25T - Fuse, Industrial / Power, POWR-GARD FLNR Series, 6.25 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm

The actual product may differ from image shown

Manufacturer Part No:
FLNR6.25T
Newark Part No.:
81F2178
Product Range
POWR-GARD FLNR Series
Technical Datasheet:
FLNR6.25T   Datasheet
See all Technical Docs

Product Information

:
POWR-GARD FLNR Series
:
6.25A
:
250VAC
:
125VDC
:
14.3mm x 50.8mm
:
9/16" x 2"
:
Time Delay
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Safety, Power Management, Motor Drive & Control, Industrial

Alternatives for FLNR6.25T

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EATON BUSSMANN SERIES

Fuse, Industrial / Power, Fusetron FRN Series, 6.25 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm

     

Each

1+ $21.51   5+ $21.19   10+ $20.87   25+ $20.54   50+ $20.22   100+ $18.71   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/4/19

$13.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.18
 
10+ $12.24
 
25+ $10.83
 
50+ $9.42
 
100+ $8.00
 
250+ $7.53
 
500+ $6.59