You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLNR060.T - 

Fuse, Industrial / Power, POWR-GARD FLNR Series, 60 A, 250 VAC, 125 VDC, 20.6mm x 76.2mm

FLNR060.T - Fuse, Industrial / Power, POWR-GARD FLNR Series, 60 A, 250 VAC, 125 VDC, 20.6mm x 76.2mm

The actual product may differ from image shown

Manufacturer Part No:
FLNR060.T
Newark Part No.:
81F2189
Product Range
POWR-GARD FLNR Series
Technical Datasheet:
FLNR060.T   Datasheet
See all Technical Docs

Product Information

:
POWR-GARD FLNR Series
:
60A
:
250VAC
:
125VDC
:
20.6mm x 76.2mm
:
13/16" x 3"
:
Time Delay
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Safety, Power Management, Motor Drive & Control, Industrial

Alternatives for FLNR060.T

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EATON BUSSMANN SERIES

Fuse, Industrial / Power, Fusetron FRN Series, 60 A, 250 VAC, 125 VDC, 20.6mm x 76.2mm, 13/16" x 3"

     

Each

1+ $18.65   5+ $18.05   10+ $17.48   25+ $16.70   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/14/19

$16.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.25
 
10+ $13.75
 
25+ $12.81
 
50+ $11.87
 
100+ $10.00
 
250+ $9.37
 
500+ $8.43