You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLNR020.T - 

Fuse, Industrial / Power, POWR-GARD FLNR Series, 20 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm

FLNR020.T - Fuse, Industrial / Power, POWR-GARD FLNR Series, 20 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm

The actual product may differ from image shown

Manufacturer Part No:
FLNR020.T
Newark Part No.:
81F2183
Product Range
POWR-GARD FLNR Series
Technical Datasheet:
FLNR020.T   Datasheet
See all Technical Docs

Product Information

:
POWR-GARD FLNR Series
:
20A
:
250VAC
:
125VDC
:
14.3mm x 50.8mm
:
9/16" x 2"
:
Time Delay
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Safety, Power Management, Motor Drive & Control, Industrial

Alternatives for FLNR020.T

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EATON BUSSMANN SERIES

Fuse, Industrial / Power, Fusetron FRN Series, 20 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm, 0.56" x 2"

     

Each

1+ $10.22   5+ $9.89   10+ $9.58   25+ $9.15   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/14/19

$9.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.54
 
10+ $8.86
 
25+ $7.84
 
50+ $6.82
 
100+ $5.79
 
250+ $5.45
 
500+ $4.77