You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLNR008.T - 

Fuse, Industrial / Power, POWR-GARD FLNR Series, 8 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm, 9/16" x 2"

FLNR008.T - Fuse, Industrial / Power, POWR-GARD FLNR Series, 8 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm, 9/16" x 2"

The actual product may differ from image shown

Manufacturer Part No:
FLNR008.T
Newark Part No.:
02B7082
Product Range
POWR-GARD FLNR Series
Technical Datasheet:
FLNR008.T   Datasheet
See all Technical Docs

Product Information

:
POWR-GARD FLNR Series
:
8A
:
250VAC
:
125VDC
:
14.3mm x 50.8mm
:
9/16" x 2"
:
Time Delay
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Safety, Power Management, Motor Drive & Control, Industrial

Alternatives for FLNR008.T

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EATON BUSSMANN SERIES

Fuse, Industrial / Power, Fusetron FRN Series, 8 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm, 0.56" x 2"

     

Each

1+ $15.06   5+ $14.58   10+ $14.12   25+ $13.49   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/4/19

$12.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.56
 
10+ $11.67
 
25+ $10.33
 
50+ $8.98
 
100+ $7.63
 
250+ $7.18
 
500+ $6.28