You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

FLNR002.T - 

Fuse, Industrial / Power, POWR-GARD FLNR Series, 2 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm, 9/16" x 2"

FLNR002.T - Fuse, Industrial / Power, POWR-GARD FLNR Series, 2 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm, 9/16" x 2"

The actual product may differ from image shown

Manufacturer Part No:
FLNR002.T
Newark Part No.:
81F2173
Product Range
POWR-GARD FLNR Series
Technical Datasheet:
FLNR002.T   Datasheet
See all Technical Docs

Product Information

:
POWR-GARD FLNR Series
:
2A
:
250VAC
:
125VDC
:
14.3mm x 50.8mm
:
9/16" x 2"
:
Time Delay
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Safety, Power Management, Motor Drive & Control, Industrial

Alternatives for FLNR002.T

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EATON BUSSMANN SERIES

Fuse, Industrial / Power, Fusetron FRN Series, 2 A, 250 VAC, 125 VDC, 14.3mm x 50.8mm, 0.56" x 2"

     

Each

1+ $13.89   5+ $13.44   10+ $13.02   25+ $12.44   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/21/19

$12.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $12.73
 
10+ $11.83
 
25+ $10.47
 
50+ $9.10
 
100+ $7.73
 
250+ $7.28
 
500+ $6.36