You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

30KPA84CA - 

TVS Diode, 30KPA Series, Bidirectional, 84 V, 139.2 V, Axial Leaded, 2 Pins

30KPA84CA - TVS Diode, 30KPA Series, Bidirectional, 84 V, 139.2 V, Axial Leaded, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
30KPA84CA
Newark Part No.:
32M4568
Product Range
30KPA Series
Technical Datasheet:
30KPA84CA   Datasheet
See all Technical Docs

Product Information

:
30KPA Series
:
Bidirectional
:
84V
:
139.2V
:
Axial Leaded
:
2Pins
:
93.8V
:
93.8V
:
30kW
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$15.15

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 800 Minimum: 800
Quantity Price Your Price
 
 
1+ $15.15
 
800+ $15.15
 
1600+ $14.95
 
2400+ $14.66
 
4000+ $14.07
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note