Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0454005.MR
Newark Part No.28X4580
Product RangeNANO2 Slo-Blo 454 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.030 |
| 2000+ | $0.993 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0454005.MR
Newark Part No.28X4580
Product RangeNANO2 Slo-Blo 454 Series
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeNANO2 Slo-Blo 454 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead
Product Overview
The 0454005.MR is a SMD Time-delay Fuse with ceramic body and silver-plated cap terminations. The NANO2 Slo-Blo® fuse has enhanced inrush withstand characteristics over the NANO2 fast-acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance opening by accommodating inrush currents that normally cause a fast-acting fuse to open.
- Low temperature de-rating
Applications
Computers & Computer Peripherals, Portable Devices, Power Management, Communications & Networking, Wireless, Automation & Process Control, Safety, Medical, Automotive
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
NANO2 Slo-Blo 454 Series
Breaking Capacity Current DC
50A
Technical Docs (3)
Alternatives for 0454005.MR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate