You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

0453015.MR - 

Fuse, Surface Mount, 15 A, NANO 453 Series, 65 VAC, 24 VDC, Very Fast Acting, SMD

0453015.MR - Fuse, Surface Mount, 15 A, NANO 453 Series, 65 VAC, 24 VDC, Very Fast Acting, SMD

The actual product may differ from image shown

Manufacturer Part No:
0453015.MR
Newark Part No.:
66H9161
Product Range
NANO 453 Series
Technical Datasheet:
0453015.MR   Datasheet
See all Technical Docs

Product Information

:
15A
:
NANO 453 Series
:
65VAC
:
24VDC
:
Very Fast Acting
:
SMD
:
50A
:
300A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NANO2 453 series surface-mount Very Fast Acting Fuse suitable for the secondary side circuit overcurrent protection applications. It is designed for PCB using surface mount technology.
  • Very small size, wire-in-air (WIA) square shape
  • Low temperature de-rating
  • -55 to 125°C Operating temperature range
  • Halogen-free

Applications

Computers & Computer Peripherals, Consumer Electronics, Power Management, Communications & Networking, HVAC, Automation & Process Control, Safety, Industrial, Medical, Automotive

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

98 In stock

98 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 8/5/19

$1.89

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.89
 
10+ $1.80
 
25+ $1.63
 
50+ $1.45
 
100+ $1.23
 
250+ $1.20
 
500+ $1.01
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note