You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

0451010.MRL - 

Fuse, Surface Mount, 10 A, NANO 451 Series, 125 VAC, 32 VDC, Very Fast Acting, SMD

0451010.MRL - Fuse, Surface Mount, 10 A, NANO 451 Series, 125 VAC, 32 VDC, Very Fast Acting, SMD

The actual product may differ from image shown

Manufacturer Part No:
0451010.MRL
Newark Part No.:
53K9062
Product Range
NANO 451 Series
Technical Datasheet:
0451010.MRL   Datasheet
See all Technical Docs

Product Information

:
10A
:
NANO 451 Series
:
125VAC
:
32VDC
:
Very Fast Acting
:
SMD
:
50A
:
300A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0451010.MRL is a 10A/125VAC very Fast Acting Fuse with ceramic body, gold-plated caps and tin-lead alloy termination. This 451-series square surface mount halogen-free fuse features small size and low temperature de-rating. Suitable for the secondary side circuit over-current protection applications and is designed for PCB using surface mount technology.
  • 0.0056Ω Nominal cold resistance
  • -55 to 125°C Operating temperature range

Applications

Safety, Computers & Computer Peripherals, Power Management, Communications & Networking, HVAC, Portable Devices, Wireless, Consumer Electronics, Automation & Process Control, Industrial

Alternatives for 0451010.MRL

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

Fuse, Surface Mount, 10 A, NANO 451 Series, 125 VAC, 32 VDC, Very Fast Acting, SMD

     

Each (Supplied on Cut Tape)

1+ $1.76   10+ $1.60   25+ $1.45   50+ $1.29   100+ $1.09   250+ $1.07   500+ $0.893   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.76   10+ $1.60   25+ $1.45   50+ $1.29   100+ $1.09   250+ $1.07   500+ $0.893   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1,000 Further stock expected to ship on 9/24/19

More stock available week commencing 12/2/19

Contact me when back in stock

$0.796

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1+ $0.796
 
1000+ $0.761
 
2000+ $0.726
 
4000+ $0.712
 
6000+ $0.698
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.