You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

0312035.MXP - 

Fuse, Cartridge, Fast Acting, 35 A, 32 V, 6.3mm x 32mm, 1/4" x 1-1/4", 312 Series

0312035.MXP - Fuse, Cartridge, Fast Acting, 35 A, 32 V, 6.3mm x 32mm, 1/4" x 1-1/4", 312 Series

The actual product may differ from image shown

Manufacturer Part No:
0312035.MXP
Newark Part No.:
25R5352
Product Range
312 Series
Technical Datasheet:
0312035.MXP   Datasheet
See all Technical Docs

Product Information

:
Fast Acting
:
35A
:
32V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
312 Series
:
300A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Safety

Alternatives for 0312035.MXP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.908   10+ $0.659   25+ $0.59   50+ $0.523   100+ $0.449   500+ $0.387   1000+ $0.346   2500+ $0.32   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

307 In stock

307 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

$0.687

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.687
 
10+ $0.567
 
25+ $0.538
 
50+ $0.508
 
100+ $0.479
 
500+ $0.38
 
1000+ $0.34