You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

0272.062V - 

Fuse, PCB Leaded, 620 mA, 125 VAC, MICRO Series, 125 VDC, Very Fast Acting, Radial Leaded

0272.062V - Fuse, PCB Leaded, 620 mA, 125 VAC, MICRO Series, 125 VDC, Very Fast Acting, Radial Leaded

The actual product may differ from image shown

Manufacturer Part No:
0272.062V
Newark Part No.:
03B650
Product Range
MICRO Series
Technical Datasheet:
0272.062V   Datasheet
See all Technical Docs

Product Information

:
620mA
:
125VAC
:
MICRO Series
:
125VDC
:
Very Fast Acting
:
Radial Leaded
:
10kA
:
10kA
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/16/19

$7.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
1+ $7.65
 
10+ $7.29
 
25+ $6.30
 
50+ $5.83
 
100+ $5.18
 
250+ $4.92
 
500+ $4.56
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note