You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0215002.HXP

Fuse, Cartridge, Slow Blow, 2 A, 250 V, 5mm x 20mm, 0.2" x 0.79", 215 Series

LITTELFUSE 0215002.HXP

The actual product may differ from image shown

Manufacturer Part No:
0215002.HXP
Newark Part No.:
26K7627
Product Range
215 Series
Technical Datasheet:
0215002.HXP   Datasheet
See all Technical Docs

Product Range Selector (215 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Slow Blow

:
2A

:
250V

:
5mm x 20mm

:
0.2" x 0.79"

:
215 Series

:
1.5kA

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 0215002.HXP is a 2A time-lag type Cartridge Fuse with ceramic body, nickel plated brass cap and tin plated copper leads. The surge withstand cartridge fuse designed to IEC specification. It has remarkable interrupting capability at operating voltage of 250VAC. It features slow blow characteristic.
  • High breaking capacity
  • -55 to 125°C Operating temperature range

Applications

Power Management

Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

128 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$2.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.04
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.61
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --