You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

0154005.DRT - 

Fuse, Surface Mount, 5 A, OMNI-BLOK Series, 125 VAC, 125 VDC, Slow Blow, SMD

0154005.DRT - Fuse, Surface Mount, 5 A, OMNI-BLOK Series, 125 VAC, 125 VDC, Slow Blow, SMD

The actual product may differ from image shown

Manufacturer Part No:
0154005.DRT
Newark Part No.:
28X4521
Product Range
OMNI-BLOK Series
Technical Datasheet:
0154005.DRT   Datasheet
See all Technical Docs

Product Information

:
5A
:
OMNI-BLOK Series
:
125VAC
:
125VDC
:
Slow Blow
:
SMD
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 154 series from Littlefuse are surface mount, OMNI-BLOK fuse and holder assemblies. These fuses offer a solution for efficient installation and easy replacement of miniature Nano2 surface mount fuses. 154 series fuse and holder combination can be installed easily on PC board. Fuse replacement can be accomplished without exposing PC board to detrimental effects of solder heat. Wide range of current rating available for fast acting (62mA to 10A) and Slo-Blo (375mA to 5A) types.
  • Available in tan and black colour bases
  • CSA, METI approved
  • Very fast acting and time Lag options available
  • Holder sized to fit a range of Nano2 type fuses
  • Wide operating temperature range from -55°C to 125°C
  • UL94 V-0 recognized and 260°C reflow capable heat resistant fuse holder

Applications

Industrial, Safety

Alternatives for 0154005.DRT

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

Fuse, Surface Mount, 5 A, OMNI-BLOK Series, 125 VAC, 125 VDC, Time Delay, SMD

     

Each (Supplied on Cut Tape)

1+ $3.01   10+ $2.72   25+ $2.46   50+ $2.20   100+ $1.86   250+ $1.82   500+ $1.53   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $3.01   10+ $2.72   25+ $2.46   50+ $2.20   100+ $1.86   250+ $1.82   500+ $1.53   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

1,500 Further stock expected to ship on 11/6/19

More stock available week commencing 12/16/19

Contact me when back in stock

$1.36

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1500 Minimum: 1500
Quantity Price Your Price
 
 
1+ $1.36
 
1500+ $1.30
 
3000+ $1.24
 
6000+ $1.20
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.